MS27484T18B35P L/C

Heilind Number:EDA355-028-500-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a double row configuration and 28 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .156 inches and row spacing of .14 inches, it provides precise alignment on your circuit board. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your PCB design with this essential component.