MS27484T18B35PB L/C

Heilind Number:EDA355-028-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of copper alloy contacts, it ensures reliable power transmission at 5 A amperage. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 28 positions for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector lineup. Elevate your electronic projects with this essential component.