MS27484T18B35PC L/C

Heilind Number:EDA355-028-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-258

Detailed Description

Enhance connectivity with our 28-position Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Featuring two rows of contacts made from high-quality Copper Alloy, it guarantees efficient power transfer at a rated amperage of 5 A. With a pitch of .156 in and row spacing of .14 in, it offers precise alignment for secure connections. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.