MS27484T18B35SA L/C

Heilind Number:EDA355-028-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-501

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 2-row layout with 28 positions, ensuring optimal performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and a row spacing of .14 inches, precise connections are effortless. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.