MS27484T18B35SC L/C

Heilind Number:EDA355-028-500-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5A amperage capacity, it provides reliable power transmission for your devices. The double-row design with 28 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .14 inches, it's perfect for tight PCB layouts. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this high-quality component.