MS27484T18B35SD L/C

Heilind Number:EDA355-028-500-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-504

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient data transmission. The straight mount orientation and 28 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in your electronic assembly projects. Trust in its high-quality construction to meet your connectivity needs with precision.