MS27484T18B53S L/C

Heilind Number:EDA355-028-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-500-558

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a high amperage rating of 5A, making it ideal for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions. Featuring two rows of quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it offers seamless connection to your board. With 28 positions available, this connector provides ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your connectivity game with this essential component.