MS27484T18F11PA L/C

Heilind Number:EDA355-028-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each carefully spaced at .156 inches, it offers seamless integration for your electronic components. Boasting a total of 28 positions, this connector facilitates efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.