MS27484T18F11PB L/C

Heilind Number:EDA355-028-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-202

Detailed Description

Enhance your electronics assembly with our Card Edge Connector in sleek black. Designed for optimal performance, it features a dual-row layout with 28 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB connections. Explore our range of connectors for more innovative solutions.