MS27484T18F11PC L/C

Heilind Number:EDA355-028-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 28 positions, it offers ample space for seamless PCB connections. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for reliable and efficient board-to-board PCB connections in your electronic projects.