| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T18F11PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-028-520-204 |
MS27484T18F11PD L/C
| Heilind Number: | EDA355-028-520-204 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T18F11PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronic connections with this high-quality connector.

