MS27484T18F11S L/C

Heilind Number:EDA355-028-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed to streamline your electronic connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a dual-row design and a total of 28 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and long-lasting performance. Its .156-inch pitch and .14-inch row spacing make it compatible with a wide range of PCB layouts. Designed for straight mount orientation, it's easy to install and align. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your system with this essential component, ideal for various electronic devices.