MS27484T18F11SA L/C

Heilind Number:EDA355-028-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a essential component for seamless board-to-board PCB connections. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. Its two-row configuration with 28 positions allows for efficient data transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to deliver consistent performance and streamline your electronic assemblies.