MS27484T18F11SB L/C

Heilind Number:EDA355-028-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-258

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector, designed for seamless integration in your electronics projects. Featuring a sophisticated black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it facilitates efficient data transfer. Boasting 28 positions, it provides ample connectivity options for your PCB setup. Whether you require a straight or right-angle mount orientation, this connector accommodates your specific needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your connector game with this essential component in the realm of PCB connectivity.