MS27484T18F11SC L/C

Heilind Number:EDA355-028-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows of 28 copper alloy contacts, ensuring reliable power and signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .156 inches and row spacing of .14 inches, it provides easy and efficient PCB integration. Operating smoothly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation hassle-free, while its 5A amperage rating guarantees stable power delivery. Upgrade your connectivity solutions with this essential component.