MS27484T18F11SD L/C

Heilind Number:EDA355-028-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-278

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 28 positions each, this connector ensures efficient data transmission. The copper alloy contacts guarantee high conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, it boasts a 5A amperage rating and can withstand temperatures from -40 to 105 °C. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects.