MS27484T18F28PB L/C

Heilind Number:EDA355-028-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-503

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 28 positions, it offers ample space for secure connections. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 in and row spacing of .14 in, precision is key in every connection. Suitable for straight mount orientation, it's easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Join the future of connectivity with this essential component.