MS27484T18F28PC L/C

Heilind Number:EDA355-028-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-504

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it boasts a robust build that ensures reliability. With a 5 A amperage capacity and copper alloy contacts, it guarantees optimal performance. Featuring two rows and 28 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.