MS27484T18F28PD L/C

Heilind Number:EDA355-028-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-507

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, each capable of handling up to 5A, it ensures reliable power and data transmission. The .156-inch pitch and .14-inch row spacing accommodate 28 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers superior performance in various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of products for more innovative connectors.