MS27484T18F28SA L/C

Heilind Number:EDA355-028-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-558

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made from Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .14-inch row spacing offer precise positioning, accommodating 28 positions in total. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.