MS27484T18F28SB L/C

Heilind Number:EDA355-028-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-568

Detailed Description

Enhance connectivity in your electronic designs with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 5A, it offers robust power transmission capabilities. Its two rows of Copper Alloy contacts provide secure and efficient connections, with a pitch of .156 inches and row spacing of .14 inches for precise alignment. Offering 28 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust this high-quality connector to meet your connectivity needs efficiently and effectively.