MS27484T18F28SC L/C

Heilind Number:EDA355-028-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-520-578

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material for maximum durability. With two rows of copper alloy contacts, it ensures reliable power transmission at a 5A amperage. The .156-inch pitch and .14-inch row spacing provide seamless integration into your circuit board layout, accommodating 28 positions for versatile connectivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Elevate your connection solutions with this essential component.