MS27484T18F28SD L/C

Heilind Number:EDA355-028-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F28SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F28SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 5A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and 28 positions, it offers ample connectivity options while maintaining a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation allows for easy installation, and its operating temperature range of -40 to 105°C ensures versatility in different environments. Trust in this connector for seamless board-to-board connections in your electronic projects.