MS27484T18F30PA L/C

Heilind Number:EDA355-028-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F30PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F30PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-203

Detailed Description

Enhance connectivity in PCB assemblies with our Card Edge Connector. Designed for seamless integration, this vital component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5A amperage capacity, it delivers robust performance, ideal for various electronic applications. The two rows of copper alloy contacts, totaling 28 positions, offer efficient signal transmission with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Trust in this essential connector for seamless board-to-board PCB connections, meeting your connectivity needs with precision and quality.