MS27484T18F30PB L/C

Heilind Number:EDA355-028-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F30PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F30PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-204

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 28 positions, it offers ample connectivity options. The .156" pitch and .14" row spacing allow for secure attachment to your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in diverse environments. Upgrade your connections with this essential component.