MS27484T18F30PD L/C

Heilind Number:EDA355-028-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F30PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design adds a touch of sophistication while ensuring reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows and 28 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and a pitch of .156 in ensure efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for a variety of applications. Upgrade your setup with this essential component.