MS27484T18F30S L/C

Heilind Number:EDA355-028-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F30S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F30S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-258

Detailed Description

Enhance your connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows and 28 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and a pitch of .156 inches guarantee stable and efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronic project. Trust in its quality to streamline your connections and elevate your PCB assembly process.