MS27484T18F30SB L/C

Heilind Number:EDA355-028-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F30SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F30SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 28 positions with a pitch of .156 inches and two rows for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and reliability even in harsh environments. With a 5A amperage capacity and operating temperature range of -40 to 105°C, it guarantees stable power and signal transfer. Its straight mount orientation and .14-inch row spacing make installation a breeze, perfect for various applications in the industrial, automotive, and consumer electronics sectors. Elevate your PCB design with this essential component, ensuring seamless connectivity and performance.