MS27484T18F30SD L/C

Heilind Number:EDA355-028-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F30SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F30SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-502

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring two rows of copper alloy contacts, it offers secure and efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With 28 positions, it provides ample connectivity options for your projects. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics setup. Find it in our wide range of PCB connectors for seamless board-to-board connections.