MS27484T18F32P L/C

Heilind Number:EDA355-028-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-503

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust functionality. Featuring two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board setup, with a total of 28 positions available for versatile connectivity options. Engineered for longevity, this connector is capable of operating in temperatures ranging from -40 to 105 °C, making it ideal for use in a wide range of environments. Upgrade your connectivity solution today with this high-quality Card Edge Connector.