MS27484T18F32PB L/C

Heilind Number:EDA355-028-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing made from UL 94V-0 Thermoplastic Polyester ensures reliable operation even in demanding environments. With a maximum amperage of 5 A, it supports efficient power transmission. Featuring two rows and 28 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your connectivity solutions with this essential component.