MS27484T18F32PD L/C

Heilind Number:EDA355-028-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-558

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts 28 positions across two rows, facilitating efficient data transfer. With a pitch of .156 inches and row spacing of .14 inches, it ensures precise alignment on your PCB. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. The copper alloy contact material, rated for 5A, promises reliable conductivity. Suitable for a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore more of our high-quality PCB connectors in the Board To Board category.