MS27484T18F32S L/C

Heilind Number:EDA355-028-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-568

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse environments. Its black housing complements any design aesthetic, while the copper alloy contact material guarantees efficient power transmission. With a dual-row configuration and 28 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your PCB assemblies with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.