MS27484T18F32SA L/C

Heilind Number:EDA355-028-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-521-578

Detailed Description

Enhance connectivity within your electronic systems with this versatile Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup for reliable performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. The two-row configuration with copper alloy contacts offers ample connectivity, with 28 positions for versatile use. With a pitch of .156 in and row spacing of .14 in, it enables precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setup with this essential connector for seamless data transmission.