MS27484T18F32SB L/C

Heilind Number:EDA355-028-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-201

Detailed Description

Enhance your circuit connection with this high-quality Card Edge Connector in sleek black. Designed to deliver reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 28 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.