MS27484T18F32SC L/C

Heilind Number:EDA355-028-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 28 positions. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.