MS27484T18F32SD L/C

Heilind Number:EDA355-028-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a double-row design and 28 positions, it offers ample connectivity for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in our connector for secure and efficient board-to-board connections.