MS27484T18F35PA L/C

Heilind Number:EDA355-028-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-207

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 28 positions and a .156-inch pitch, it offers ample space for secure connections. Crafted with copper alloy contacts, it guarantees efficient and low-resistance conductivity. The straight mount orientation facilitates easy installation, while the -40 to 105°C operating temperature range ensures optimal performance. Trust in this essential component for your PCB assembly needs.