355-028-555-212

Heilind Number:EDA355-028-555-212
Manufacturer:EDAC
Manufacturer Number:355-028-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-028-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its dual-row design features 28 positions, allowing for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .14-inch row spacing enable easy installation on your board. Choose our Card Edge Connector for superior quality and seamless integration.