MS27484T18F35PD L/C

Heilind Number:EDA355-028-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector boasts a 2-row configuration with 28 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, withstanding temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a 5A amperage rating and a straight mount orientation, this connector is ideal for high-power applications. Upgrade your connectivity solutions with this essential component.