355-028-555-278

Heilind Number:EDA355-028-555-278
Manufacturer:EDAC
Manufacturer Number:355-028-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-028-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-278

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed with precision and durability in mind, it features a sleek black finish and is capable of handling up to 5 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of contacts made from Copper Alloy, each positioned at a pitch of .156 inches and a row spacing of .14 inches, it offers secure and efficient PCB-to-PCB connections. The straight mount orientation and a total of 28 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Trust in this connector for seamless and robust board-to-board connections in your electronic projects.