MS27484T18F35SA L/C

Heilind Number:EDA355-028-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-501

Detailed Description

Enhance connectivity within your circuit boards with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient power transmission, with a pitch of .156 in and 28 positions available for seamless integration. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your PCB setups. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this high-quality component.