MS27484T18F35SC L/C

Heilind Number:EDA355-028-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-503

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows for efficient signal transmission. With a 5 A amperage rating, it ensures reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each of the 28 positions is carefully constructed with copper alloy contacts, providing optimal conductivity. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs in various applications.