MS27484T18F35SD L/C

Heilind Number:EDA355-028-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 28 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic designs with this essential component.