355-028-555-512

Heilind Number:EDA355-028-555-512
Manufacturer:EDAC
Manufacturer Number:355-028-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-028-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-512

Detailed Description

Enhance connectivity within your circuit board with this high-performance Card Edge Connector. Designed for precision and reliability, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. The connector boasts two rows with a total of 28 positions, facilitating seamless data transfer. Its Copper Alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for easy installation. With a straight mount orientation, it offers versatile connection possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup today with this essential component for superior performance and longevity.