MS27484T20A16P L/C

Heilind Number:EDA355-028-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20A16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20A16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-558

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component essential for seamless board-to-board communication. Designed with precision, this connector features a double row layout, offering a total of 28 positions for enhanced connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding operating environments with temperatures ranging from -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also ensures a secure fit. With a pitch of .156 inches and row spacing of .14 inches, it allows for efficient signal transmission. The contacts, made of Copper Alloy, provide low resistance and superior conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this Card Edge Connector is a must-have in any PCB assembly project.