355-028-555-568

Heilind Number:EDA355-028-555-568
Manufacturer:EDAC
Manufacturer Number:355-028-555-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-028-555-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-568

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for secure and efficient PCB connections, this black connector features 28 positions spread across two rows, ensuring ample space for multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers reliable conductivity, with a pitch of .156 inches and row spacing of .14 inches for precise alignment. With a 5 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on circuit boards, making it a versatile component in your electronic assembly projects. Upgrade your connectivity solutions with this essential connector.