MS27484T20A16S L/C

Heilind Number:EDA355-028-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20A16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20A16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-555-578

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a double row configuration and 28 positions, it offers ample connectivity options for seamless integration on your PCB. The copper alloy contact material guarantees reliable electrical conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise mating. Whether for commercial or industrial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation to streamline your board-to-board connections effectively. Find versatility and quality in every aspect of your project with this essential component.