MS27484T20A39S L/C

Heilind Number:EDA355-028-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20A39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20A39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution meticulously crafted for optimal performance. With a striking black hue, it effortlessly blends in with your system's aesthetics while delivering a powerful amperage of 5A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Featuring two rows and 28 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Explore its potential in our extensive range of connectors.