MS27484T20A41S L/C

Heilind Number:EDA355-028-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20A41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20A41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures efficient and reliable operation. The two rows of contacts, crafted from Copper Alloy, provide seamless communication between boards. At a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for 28 positions. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Elevate your PCB assembly with this essential connector.